Part Details for 203.500 by Littelfuse Inc
Overview of 203.500 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 203.500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse 0.5A 250V Slow Blow Acting 2-Pin PDIP Magazine RoHS: Compliant |
8520 In Stock |
|
$2.0800 / $16.2600 | Buy Now |
|
Master Electronics | Fuse 0.5A 250V Slow Blow Acting 2-Pin PDIP Magazine RoHS: Compliant |
8520 In Stock |
|
$2.0800 / $16.2600 | Buy Now |
Part Details for 203.500
203.500 CAD Models
203.500 Part Data Attributes
|
203.500
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
203.500
Littelfuse Inc
Electric Fuse, Slow Blow, 0.5A, 250VAC, 50A (IR), Through Hole, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | SLOW | |
Body Breadth | 6.35 mm | |
Body Height | 4.19 mm | |
Body Length or Diameter | 9.45 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | PIN WIRE |
Alternate Parts for 203.500
This table gives cross-reference parts and alternative options found for 203.500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 203.500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF-3812TL050T-2 | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 50A (IR), Surface Mount, | Bourns Inc | 203.500 vs SF-3812TL050T-2 |
EFF-500MAAP | Electric Fuse, Fast Blow, 0.5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Cooper Industries | 203.500 vs EFF-500MAAP |
EFF-500MABK | Electric Fuse, Fast Blow, 0.5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Cooper Industries | 203.500 vs EFF-500MABK |
0263.500WXL | Electric Fuse, Very Fast Blow, 0.5A, 250VAC, 50A (IR), Through Hole, PICO, | Littelfuse Inc | 203.500 vs 0263.500WXL |
0203.500H | Electric Fuse, Slow Blow, 0.5A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 203.500 vs 0203.500H |
0875.500MXEP | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 203.500 vs 0875.500MXEP |
34.7112 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.5A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 203.500 vs 34.7112 |
0673.500DRT4 | Electric Fuse, Slow Blow, 0.5A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 203.500 vs 0673.500DRT4 |
3740500041 | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 203.500 vs 3740500041 |
0203.500URG | Electric Fuse, Slow Blow, 0.5A, 250VAC, 50A (IR), Surface Mount, | Littelfuse Inc | 203.500 vs 0203.500URG |