Part Details for 203005 by Littelfuse Inc
Overview of 203005 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 203005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
203005
|
TTI | Fuses with Leads - Through Hole 5A 250V SLO BLO Min Qty: 100 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$2.4900 / $2.7500 | Buy Now |
Part Details for 203005
203005 CAD Models
203005 Part Data Attributes:
|
203005
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
203005
Littelfuse Inc
Electric Fuse, Slow Blow, 5A, 250VAC, 50A (IR), Through Hole, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | SLOW | |
Body Breadth | 6.35 mm | |
Body Height | 4.19 mm | |
Body Length or Diameter | 9.45 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | 14 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 50 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | PIN WIRE |
Alternate Parts for 203005
This table gives cross-reference parts and alternative options found for 203005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 203005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
34.7222 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 5A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 203005 vs 34.7222 |
34.3424 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 5A, 250VAC, 50A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 203005 vs 34.3424 |
0034.7222 | Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 203005 vs 0034.7222 |
MI5T25V5 | Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Inline/holder, | Mersen Electrical Power | 203005 vs MI5T25V5 |
0874005.MXEP | Electric Fuse, Fast Blow, 5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 203005 vs 0874005.MXEP |
179020.5 | Electric Fuse, Very Fast Blow, 5A, 250VAC, 50A (IR), Inline/holder, 5x20mm, | SIBA Fuses | 203005 vs 179020.5 |
GDG-V5 | Electric Fuse, Time Delay Blow, 5A, 250VAC, 50A (IR), Through Hole, | Mersen Electrical Power | 203005 vs GDG-V5 |
GSB-V5 | Electric Fuse, Fast Blow, 5A, 250VAC, 50A (IR), Through Hole, | Mersen Electrical Power | 203005 vs GSB-V5 |
0875005.MXEP | Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 203005 vs 0875005.MXEP |
0034.1753 | Electric Fuse, Fast Blow, 5A, 250VAC, 50A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 203005 vs 0034.1753 |