Part Details for 20308-85 by Deltrol Controls
Overview of 20308-85 by Deltrol Controls
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20308-85
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70733537
|
RS | Relay, General Purpose, 166, 3PDT, 13A, 240VAC, .187 QC Terminals, Plain Cover | Deltrol Controls 20308-85 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$20.6900 / $25.8800 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 240VAC 7.2KOhm 13A 3PDT (38.1x34.8x55.88)mm Socket General Purpose Relay |
38 In Stock |
|
$16.0400 / $21.8800 | Buy Now |
DISTI #
79000747
|
Verical | Power Relay 240VAC 7.2KOhm 13A 3PDT(38.1x34.8x55.88)mm Socket General Purpose Relay Min Qty: 3 Package Multiple: 1 Date Code: 2001 | Americas - 36 |
|
$25.4703 / $28.1959 | Buy Now |
|
Master Electronics | Electromechanical Relay 240VAC 7.2KOhm 13A 3PDT (38.1x34.8x55.88)mm Socket General Purpose Relay |
38 In Stock |
|
$16.0400 / $21.8800 | Buy Now |