Part Details for 2031-5002-00 by TE Connectivity
Overview of 2031-5002-00 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-02A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-02A08 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) | |
150-02A08SL | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS |
Price & Stock for 2031-5002-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn SMA PL 12.4GHz 50Ohm Solder ST Cable Mount Gold Over Copper RoHS: Compliant |
43 In Stock |
|
$7.7100 / $14.3300 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 2031-5002-00 | 1 |
|
$7.5000 / $9.0000 | Buy Now |
DISTI #
1051638-1
|
TTI | RF Connectors / Coaxial Connectors SMA ST CBL-PLG F/H SDR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Conn SMA PL 12.4GHz 50Ohm Solder ST Cable Mount Gold Over Copper RoHS: Compliant |
43 In Stock |
|
$7.7100 / $14.3300 | Buy Now |
Part Details for 2031-5002-00
2031-5002-00 CAD Models
2031-5002-00 Part Data Attributes
|
2031-5002-00
TE Connectivity
Buy Now
|
Compare Parts:
2031-5002-00
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |