Part Details for 2031-6339-00 by MACOM
Overview of 2031-6339-00 by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2031-6339-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-2031-6339-00-ND
|
DigiKey | HYBRID,BROAD-BAND,180_DEG, Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,477.3350 | Buy Now |
DISTI #
937-2031-6339-00
|
Mouser Electronics | Signal Conditioning 7-18GHz IL 1.2dB VSWR 1.70:1 RoHS: Not Compliant | 0 |
|
$1,434.3000 | Order Now |
DISTI #
2031-6339-00
|
Richardson RFPD | RF HYBRID COUPLER RoHS: Not Compliant Min Qty: 1 | 5 |
|
$2,706.1300 | Buy Now |
Part Details for 2031-6339-00
2031-6339-00 CAD Models
2031-6339-00 Part Data Attributes
|
2031-6339-00
MACOM
Buy Now
Datasheet
|
Compare Parts:
2031-6339-00
MACOM
180 Degree Hybrid Coupler, 7000MHz Min, 18000MHz Max, 1.2dB Insertion Loss-Max,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | SMA, HIGH ISOLATION, HIGH RELIABILITY | |
Construction | COAXIAL | |
Input Power-Max (CW) | 43.01 dBm | |
Insertion Loss-Max | 1.2 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 7000 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | 180 DEGREE HYBRID COUPLER | |
VSWR-Max | 1.7 |
Alternate Parts for 2031-6339-00
This table gives cross-reference parts and alternative options found for 2031-6339-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2031-6339-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2031-6339-00 | 7000MHz - 18000MHz RF/MICROWAVE 180 DEGREE HYBRID COUPLER, 1.2dB INSERTION LOSS-MAX | TE Connectivity | 2031-6339-00 vs 2031-6339-00 |