-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR CURRENT HALL 500A AC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X1116
|
Newark | Sensor Output Type:Current, Product Range:Hcs 500, Accuracy:0.6%, Current Measuring Range Ac:0A To 800A, Current Measuring Range Dc:0A To 800A, Response Time:1µs, Supply Voltage Dc Max:24V, Supply Voltage Dc Min:15V Rohs Compliant: Yes |Harting 20310500101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.5700 / $165.0100 | Buy Now |
DISTI #
1195-3567-ND
|
DigiKey | SENSOR CURRENT HALL 500A AC Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1 In Stock |
|
$164.1500 | Buy Now |
DISTI #
3937-20310500101-ND
|
DigiKey | SENSOR CURRENT HALL 500A AC Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT | Limited Supply - Call |
|
Buy Now | |
DISTI #
20310500101
|
TTI | Industrial Current Sensors HCS 500A CURRENT SENSOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$168.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20310500101
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
20310500101
HARTING Technology Group
SENSOR CURRENT HALL 500A AC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Date Of Intro | 2020-02-20 | |
Samacsys Manufacturer | HARTING | |
Sensors/Transducers Type | CURRENT SENSOR |