Part Details for 203212-E by TE Connectivity
Overview of 203212-E by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 203212-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-203212-E-ND
|
DigiKey | MJIM IM 1X1 S 810 GF5 X R THRU * Min Qty: 26 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.6769 | Buy Now |
DISTI #
305-203212
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MJIM IM 1X1 S 810 GF5 X R THRU * L2A M5B | 331 |
|
$35.5400 / $44.1000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 26 Package Multiple: 26 Lead time: 30 Weeks Container: Box | 0Box |
|
$10.9700 | Buy Now |
DISTI #
ERN203212
|
Heilind Electronics | MODJACK MJIM GIGABIT 1X1 8P-10C LED SOLDER | Americas - 0 in Stock |
|
$41.4355 / $42.8167 | Buy Now |
|
Onlinecomponents.com | MJIM IM 1X1 S 810 GF5 X R THRU * L2A M5B RoHS: Compliant | 0 |
|
$9.0700 / $19.0000 | Buy Now |
DISTI #
ERN203212
|
Interstate Connecting Components | MODJACK MJIM GIGABIT 1X1 8P-10C LED SOLDER | 0 |
|
$41.4355 / $42.8167 | Buy Now |
DISTI #
203212-E
|
Avnet Abacus | (Alt: 203212-E) RoHS: Compliant Min Qty: 26 Package Multiple: 26 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MJIM IM 1X1 S 810 GF5 X R THRU * L2A M5B RoHS: Compliant | 0 |
|
$9.0700 / $19.0000 | Buy Now |
Part Details for 203212-E
203212-E CAD Models
203212-E Part Data Attributes
|
203212-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
203212-E
TE Connectivity
Telecom and Datacom Connector, 8 Contact(s), Female, Solder Terminal, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.54 inch | |
Body Depth | 0.85 inch | |
Body Length | 0.63 inch | |
Body/Shell Style | JACK | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | MAGNETIC RJ8 | |
DIN Conformance | NO | |
Durability | 1000 Cycles | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 203212-E
This table gives cross-reference parts and alternative options found for 203212-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 203212-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
203215 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | ERNI | 203212-E vs 203215 |