Part Details for 2033474 by Small Precision Tools
Overview of 2033474 by Small Precision Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2033474
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10039557
|
TestEquity LLC | Small Precision Tools 2033474 Conical Tip, Vespel Polyimide, 0.685", 0.015", 0.008", 0.0035" | 15 |
|
$245.0000 | Buy Now |