Part Details for 2034382211 by Molex
Overview of 2034382211 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Price & Stock for 2034382211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2034382211-ND
|
DigiKey | CONN PLUG HSG 2POS NAT Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
7288 In Stock |
|
$0.1100 / $0.2700 | Buy Now |
DISTI #
2034382211
|
Avnet Americas | CP-6.5 Plug Housing 2 Position Cable Mount Crimp Polyamide 6.6 Natural Bag - Bulk (Alt: 2034382211) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1568 | Buy Now |
DISTI #
VDP:6627_23606703
|
Arrow Electronics | Conn Housing PL 2 POS Crimp ST Cable Mount Natural Bag Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | Americas - 12000 |
|
Buy Now | |
DISTI #
36716891
|
Verical | Conn Housing PL 2 POS Crimp ST Cable Mount Natural Bag Min Qty: 500 Package Multiple: 1 | Americas - 1471 |
|
$0.1250 | Buy Now |
DISTI #
203438-2211
|
TTI | Headers & Wire Housings CP-6.5 Plug Hsg DR PA66 GW Nat 2Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 23 Package Multiple: 1 Container: Each |
Americas - 300 In Stock |
|
$0.1130 / $0.2200 | Buy Now |
DISTI #
2034382211
|
Avnet Americas | CP-6.5 Plug Housing 2 Position Cable Mount Crimp Polyamide 6.6 Natural Bag - Bulk (Alt: 2034382211) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1568 | Buy Now |
DISTI #
2034382211
|
Avnet Americas | CP-6.5 Plug Housing 2 Position Cable Mount Crimp Polyamide 6.6 Natural Bag - Bulk (Alt: 2034382211) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1568 | Buy Now |
DISTI #
2034382211
|
Power and Signal Group | CP65 Plug Hse PA66 GW Nat | 12000 |
|
RFQ |
Part Details for 2034382211
2034382211 CAD Models
2034382211 Part Data Attributes
|
2034382211
Molex
Buy Now
Datasheet
|
Compare Parts:
2034382211
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |