-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 699 Contact(s), 11 Row(s), Hermaphroditic, Straight, Surface Mount Terminal, LOW HALOGEN AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2034560003CT-ND
|
DigiKey | CONN SELF-MATE 699POS SMD GOLD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1746 In Stock |
|
$82.0180 / $104.8400 | Buy Now |
DISTI #
2034560003
|
Avnet Americas | Conn Stacking HDR/RCP 699 POS 8mm/11mm Stack Height 1.3mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 2034560003) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$60.0183 / $105.0182 | Buy Now |
DISTI #
203456-0003
|
TTI | Board to Board & Mezzanine Connectors Mirror Mezz TTV 5.5mm 7Px11R RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 150 Container: Tray | Americas - 0 |
|
$74.0100 | Buy Now |
DISTI #
2034560003
|
Avnet Americas | Conn Stacking HDR/RCP 699 POS 8mm/11mm Stack Height 1.3mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 2034560003) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$60.0183 / $105.0182 | Buy Now |
DISTI #
MX-203456-0003
|
TME | 2034560003 Min Qty: 150 | 0 |
|
$47.4900 | RFQ |
DISTI #
2034560003
|
Avnet Americas | Conn Stacking HDR/RCP 699 POS 8mm/11mm Stack Height 1.3mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 2034560003) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$60.0183 / $105.0182 | Buy Now |
DISTI #
2034560003
|
Avnet Abacus | Conn Stacking HDR/RCP 699 POS 8mm/11mm Stack Height 1.3mm Solder ST SMD Emboss T/R (Alt: 2034560003) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2034560003
|
Avnet Asia | Conn Stacking HDR/RCP 699 POS 8mm/11mm Stack Height 1.3mm Solder ST SMD Emboss T/R (Alt: 2034560003) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | CONN SELF-MATE 699POS SMD GOLD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 189 |
|
$72.9900 / $87.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2034560003
Molex
Buy Now
Datasheet
|
Compare Parts:
2034560003
Molex
Board Connector, 699 Contact(s), 11 Row(s), Hermaphroditic, Straight, Surface Mount Terminal, LOW HALOGEN AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 11 | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 699 |