Part Details for 2034570 by Small Precision Tools
Overview of 2034570 by Small Precision Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2034570
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10019742
|
TestEquity LLC | Small Precision Tools 2034570 Peripheral Pick-up Tool, 1.94mm, 0.99mm, 0.050mm, PL Series | 2 |
|
$228.5700 | Buy Now |