Part Details for 2035-60-SM-RPLF by Futuretech Components
Results Overview of 2035-60-SM-RPLF by Futuretech Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2035-60-SM-RPLF Information
2035-60-SM-RPLF by Futuretech Components is a Telecom Protection Circuit.
Telecom Protection Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 67292-035LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 70 Positions 2.54mm Pitch 3.81um (150u\\.) Tin-Lead Mating plating. | |
| 71920-350LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 50 position, 2.54mm (.100in) Pitch. | |
| 51752-035LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8P 36S Vertical Receptacle. |