2035112410
Molex
Description: Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle,

Overview of 2035112410 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for 2035112410 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 900-2035112410-ND
DigiKey CONN RCPT HSG 2POS 2.54MM Min Qty: 1 Lead time: 15 Weeks Container: Bag 3194
In Stock
  • 1 $0.6300
  • 10 $0.5240
  • 100 $0.4366
  • 1,600 $0.3844
$0.3844 / $0.6300 Buy Now
DISTI # 2035112410
Avnet Americas Connector Housing 2 Position 2.54mm Crimp Straight - Bulk (Alt: 2035112410) RoHS: Compliant Min Qty: 3200 Package Multiple: 1600 Lead time: 15 Weeks, 0 Days Container: Bulk 3200 Factory Stock
  • 3,200 $0.4150
$0.4150 Buy Now
DISTI # 203511-2410
TTI Automotive Connectors MX64 SLD SR HSG LED LGHT MOD 2CKT KY D RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk Americas - 3200
In Stock
  • 9 $0.5880
  • 10 $0.5380
  • 100 $0.4590
  • 1,000 $0.4260
  • 1,600 $0.4170
$0.4170 / $0.5880 Buy Now

CAD Models for 2035112410 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2035112410 by Molex

2035112410
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
Body Breadth
0.819 inch
Body Depth
1.772 inch
Body Length
0.736 inch
Body/Shell Style
RECEPTACLE
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Style
SQ PIN-SKT
Empty Shell
NO
Filter Feature
NO
Insulator Material
POLYBUTYLENE TEREPHTHALATE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Termination Type
CRIMP
Total Number of Contacts
2
Want to compare parts?
  1. 2035112410
    Molex
    Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2035112410 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2035112410 by Molex

Select Manufacturer
Which Manufacturer of 2035112410 would you like to use for your alert(s)?
  • Please alert me when 2035112410 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2035112410 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2035112410 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2035112410 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2035112410.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2035112410 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: