-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
1212VS-22NMEB | Coilcraft Inc | General Purpose Inductor, 0.022uH, 20%, Air-Core, 4745 | |
1212VS-22NMED | Coilcraft Inc | General Purpose Inductor, 0.022uH, 20%, Air-Core, 4745 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH1937
|
Newark | Cp65 Wtb Hdr Ra Th Tube Blk 2Ckt Rohs Compliant: Yes |Molex 203555-1212 RoHS: Compliant Min Qty: 2208 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 | Buy Now |
DISTI #
2035551212
|
Avnet Americas | Power Connector Header 2 Position Right Angle Through Hole Tube - Rail/Tube (Alt: 2035551212) RoHS: Not Compliant Min Qty: 2208 Package Multiple: 276 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.4632 | Buy Now |
DISTI #
538-203555-1212
|
Mouser Electronics | Headers & Wire Housings CP-6.5 HDR 6.5mm DR 2CKT RA POLZ TH BLK RoHS: Compliant | 0 |
|
$1.6500 / $1.7700 | Order Now |
DISTI #
MOL203555-1212
|
Heilind Electronics | CP65 WTB HDR RA TH TUBE BLK 2 KT | Americas - 0 in Stock |
|
$1.5760 / $1.8124 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3200 / $1.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
203555-1212
Molex
Buy Now
|
Compare Parts:
203555-1212
Molex
|
Samacsys Manufacturer | Molex |