-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2035551114-ND
|
DigiKey | CP65 WTB HDR RA TH 0 BLK 4CKT Min Qty: 1 Lead time: 34 Weeks Container: Tube |
1460 In Stock |
|
$1.2129 / $1.9500 | Buy Now |
DISTI #
2035551114
|
Avnet Americas | Power Connector Header 4 Position Right Angle Through Hole Tube - Rail/Tube (Alt: 2035551114) RoHS: Compliant Min Qty: 1800 Package Multiple: 180 Lead time: 34 Weeks, 0 Days Container: Tube | 0 |
|
$1.8890 | Buy Now |
DISTI #
203555-1114
|
TTI | Headers & Wire Housings CP-6.5 HDR 6.5mm DR 4CKT RA POLZ TH BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$2.0900 | Buy Now |
DISTI #
2035551114
|
Avnet Abacus | Power Connector Header 4 Position Right Angle Through Hole Tube (Alt: 2035551114) RoHS: Compliant Min Qty: 1800 Package Multiple: 180 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2035551114
Molex
Buy Now
Datasheet
|
Compare Parts:
2035551114
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |