-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2035551222TR-ND
|
DigiKey | CP65 WTB HDR RA TH REEL BLK 2CKT Min Qty: 1920 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8687 | Buy Now |
DISTI #
2035551222
|
Avnet Americas | Power Connector Header 2 Position Right Angle Through Hole T/R - Bulk (Alt: 2035551222) RoHS: Not Compliant Min Qty: 1920 Package Multiple: 320 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4354 / $2.2996 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2035551222
Molex
Buy Now
Datasheet
|
Compare Parts:
2035551222
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |