-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2035551312-ND
|
DigiKey | CONN HEADER R/A 2POS Min Qty: 1 Lead time: 34 Weeks Container: Tube |
43 In Stock |
|
$1.5755 / $3.0300 | Buy Now |
DISTI #
2035551312
|
Avnet Americas | Power Connector Header 2 Position Right Angle Through Hole Tube - Rail/Tube (Alt: 2035551312) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Tube | 2208 |
|
$0.9219 | Buy Now |
DISTI #
203555-1312
|
TTI | Headers & Wire Housings CP-6.5 HDR 6.5mm DR 2CKT RA POLZ TH NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 46 Package Multiple: 46 Container: Tube |
Americas - 138 In Stock |
|
$1.4500 / $1.7600 | Buy Now |
DISTI #
MOL203555-1312
|
Interstate Connecting Components | CP6.5 2P WTB HDR RA TH NAT | 68 |
|
$1.3899 / $1.6521 | Buy Now |
DISTI #
2035551312
|
Avnet Abacus | Power Connector Header 2 Position Right Angle Through Hole Tube (Alt: 2035551312) RoHS: Compliant Min Qty: 2208 Package Multiple: 276 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549804036191
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 5533 |
|
$1.3100 / $2.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2035551312
Molex
Buy Now
Datasheet
|
Compare Parts:
2035551312
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |