-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2035552226-ND
|
DigiKey | CP65 WTB HDR RA SMT REEL NAT 6CK Min Qty: 100 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
800 In Stock |
|
$3.0800 / $3.2600 | Buy Now |
DISTI #
900-2035552226-1-ND
|
DigiKey | CP65 WTB HDR RA SMT 4 NAT 6CKT Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6828 / $5.3900 | Buy Now |
DISTI #
2035552226
|
Avnet Americas | Power Connector Header 6 Position Right Angle Surface Mount T/R - Bulk (Alt: 2035552226) RoHS: Compliant Min Qty: 1200 Package Multiple: 200 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5729 | Buy Now |
DISTI #
203555-2226
|
TTI | Headers & Wire Housings CP-6.5 HDR 6.5mm DR 6CKT RA POLZ SMT NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Reel | Americas - 0 |
|
$2.3200 / $2.8100 | Buy Now |
DISTI #
MOL203555-2226
|
Interstate Connecting Components | CP6.5 6P WTB HDR RA SMT NAT | 25 |
|
$2.5603 / $3.0434 | Buy Now |
DISTI #
2035552226
|
Avnet Abacus | Power Connector Header 6 Position Right Angle Surface Mount T/R - Tape and Reel (Alt: 2035552226) RoHS: Compliant Min Qty: 1200 Package Multiple: 200 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549804027661
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 800 |
|
$2.9000 / $3.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2035552226
Molex
Buy Now
Datasheet
|
Compare Parts:
2035552226
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |