-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2035580407-ND
|
DigiKey | CONN HEADER SMD R/A 4POS 1MM Min Qty: 13600 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6539 | Buy Now |
DISTI #
2035580407
|
Avnet Americas | Conn Shrouded HDR 4 POS 1mm Solder RA SMD Emboss T/R - Bulk (Alt: 2035580407) RoHS: Compliant Min Qty: 13600 Package Multiple: 13600 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8864 | Buy Now |
DISTI #
203558-0407
|
TTI | Headers & Wire Housings PicoClasp Hdr SMT SR RA 4CKT W/FL Au0.38 RoHS: Compliant pbFree: Pb-Free Min Qty: 1700 Package Multiple: 1700 Container: Reel |
Americas - 10200 In Stock |
|
$0.8300 | Buy Now |
DISTI #
2035580407
|
Avnet Abacus | Conn Shrouded HDR 4 POS 1mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: 2035580407) RoHS: Compliant Min Qty: 13600 Package Multiple: 13600 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2035580407
Molex
Buy Now
Datasheet
|
Compare Parts:
2035580407
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |