-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2035580907-ND
|
DigiKey | CONN HEADER SMD R/A 9POS 1MM Min Qty: 7800 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1121 | Buy Now |
DISTI #
2035580907
|
Avnet Americas | Conn Shrouded HDR 9 POS 1mm Solder RA SMD Emboss T/R - Bulk (Alt: 2035580907) RoHS: Compliant Min Qty: 7800 Package Multiple: 7800 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4737 | Buy Now |
DISTI #
203558-0907
|
TTI | Headers & Wire Housings PicoClasp Hdr SMT SR RA 9CKT W/PL Au0.38 RoHS: Compliant pbFree: Pb-Free Min Qty: 1300 Package Multiple: 1300 Container: Reel |
Americas - 7800 In Stock |
|
$1.3800 / $1.4600 | Buy Now |
DISTI #
2035580907
|
Avnet Abacus | - Tape and Reel (Alt: 2035580907) RoHS: Compliant Min Qty: 7800 Package Multiple: 7800 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2035580907
Molex
Buy Now
Datasheet
|
Compare Parts:
2035580907
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |