2035581007
Description: Board Connector,

Overview of 2035581007 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2035581007 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 2035581007-ND
DigiKey CONN HEADER SMD R/A 10POS 1MM Min Qty: 7800 Lead time: 19 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 7,800 $1.1653
$1.1653 Buy Now
DISTI # 2035581007
Avnet Americas Conn Shrouded HDR 10 POS 1mm Solder RA SMD Emboss T/R - Bulk (Alt: 2035581007) RoHS: Compliant Min Qty: 7800 Package Multiple: 7800 Lead time: 19 Weeks, 0 Days Container: Bulk 0
  • 7,800 $0.9543
$0.9543 Buy Now
DISTI # 203558-1007
TTI Headers & Wire Housings PicoClasp Hdr SMT SR RA 10CKT W/PL Au0.38 RoHS: Compliant pbFree: Pb-Free Min Qty: 1300 Package Multiple: 1300 Container: Each Americas - 7800
In Stock
  • 1,300 $1.4700
  • 7,800 $1.4500
$1.4500 / $1.4700 Buy Now
DISTI # 2035581007
Avnet Abacus - Tape and Reel (Alt: 2035581007) RoHS: Compliant Min Qty: 7800 Package Multiple: 7800 Lead time: 20 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for 2035581007 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2035581007 by Molex

2035581007
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Material
NOT SPECIFIED
Want to compare parts?
  1. 2035581007
    Molex
    Board Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2035581007 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2035581007 by Molex

Select Manufacturer
Which Manufacturer of 2035581007 would you like to use for your alert(s)?
  • Please alert me when 2035581007 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2035581007 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2035581007 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2035581007 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2035581007.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2035581007 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: