There are no models available for this part yet.
Overview of 2035610303 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 2035610303 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-2035610303CT-ND
|
DigiKey | CONN HEADER SMD 3POS 1MM Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13206 In Stock |
|
$0.9884 / $2.0100 | Buy Now | |
DISTI #
2035610303
|
Avnet Americas | Conn Shrouded HDR 3 POS 1mm Solder ST SMD Emboss T/R - Bulk (Alt: 2035610303) RoHS: Compliant Min Qty: 8800 Package Multiple: 8800 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8866 | Buy Now | |
DISTI #
000000000005665668
|
Sager | Headers & Wire Housings PICO-CLASP 1.0WB SR ST OUTRL AU0.76ETP3P Min Qty: 8800 | 0 |
|
$0.9969 | Buy Now | |
DISTI #
2035610303
|
Avnet Abacus | - Tape and Reel (Alt: 2035610303) RoHS: Compliant Min Qty: 8800 Package Multiple: 8800 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549808190363
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 7700 |
|
$1.0400 / $1.0700 | Buy Now |
CAD Models for 2035610303 by Molex
Part Data Attributes for 2035610303 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|