2036-09-SM-RP2LF
Bourns Inc
Description: Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-3

Overview of 2036-09-SM-RP2LF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
HAT2036R-EL-E Renesas Electronics Corporation Nch Single Power Mosfet 30V 12A 15Mohm Sop8
61082-203609LF Amphenol Communications Solutions BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 200 Positions.
UE863G262020361 Amphenol Communications Solutions 2X2SFP ULTRAPORT W/H LP

CAD Models for 2036-09-SM-RP2LF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2036-09-SM-RP2LF by Bourns Inc

2036-09-SM-RP2LF
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
O-XXSS-N3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
SPECIAL SHAPE
Peak Reflow Temperature (Cel)
260
Surface Mount
YES
Telecom IC Type
GAS DISCHARGE TUBE SUPPRESSOR
Temperature Grade
OTHER
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. 2036-09-SM-RP2LF
    Bourns Inc
    Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-3
    VS

Alternate Parts for 2036-09-SM-RP2LF

This table gives cross-reference parts and alternative options found for 2036-09-SM-RP2LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2036-09-SM-RP2LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2036-09-SM-RP2 Surge Protection Circuit, Bourns Inc 2036-09-SM-RP2LF vs 2036-09-SM-RP2
2036-09-SM Surge Protection Circuit, Bourns Inc 2036-09-SM-RP2LF vs 2036-09-SM
2036-09-SM-RPLF TELECOM, SURGE PROTECTION CIRCUIT, XSS3, ROHS COMPLIANT, PACKAGE-3 Bourns Inc 2036-09-SM-RP2LF vs 2036-09-SM-RPLF
2036-09SM-RP3 Surge Protection Circuit Bourns Inc 2036-09-SM-RP2LF vs 2036-09SM-RP3
2036-09SM-RP3LF Surge Protection Circuit, ROHS COMPLIANT PACKAGE Bourns Inc 2036-09-SM-RP2LF vs 2036-09SM-RP3LF
2036-09-SM-LF TELECOM, SURGE PROTECTION CIRCUIT, XSS3, ROHS COMPLIANT, PACKAGE-3 Bourns Inc 2036-09-SM-RP2LF vs 2036-09-SM-LF
2036-09SM-RPLF Surge Protection Circuit, ROHS COMPLIANT PACKAGE Bourns Inc 2036-09-SM-RP2LF vs 2036-09SM-RPLF
2036-09-SM-RPLF-H Surge Protection Circuit, Bourns Inc 2036-09-SM-RP2LF vs 2036-09-SM-RPLF-H
2036-09-SMLF-H Surge Protection Circuit, Bourns Inc 2036-09-SM-RP2LF vs 2036-09-SMLF-H
2036-09SM-LF IC TELECOM, SURGE PROTECTION CIRCUIT, XSS, ROHS COMPLIANT PACKAGE, Telecom Protection Circuit Bourns Inc 2036-09-SM-RP2LF vs 2036-09SM-LF
Part Number Description Manufacturer Compare
2036-9B3FLF TELECOM, SURGE PROTECTION CIRCUIT, XSS3, ROHS COMPLIANT PACKAGE Bourns Inc 2036-09-SM-RP2LF vs 2036-9B3FLF
2036-09-SMLF-H Surge Protection Circuit, Bourns Inc 2036-09-SM-RP2LF vs 2036-09-SMLF-H
2036-9C3FLF TELECOM, SURGE PROTECTION CIRCUIT, XSS3, ROHS COMPLIANT PACKAGE Bourns Inc 2036-09-SM-RP2LF vs 2036-9C3FLF
2036-9AFLF TELECOM, SURGE PROTECTION CIRCUIT, XSS3, ROHS COMPLIANT PACKAGE Bourns Inc 2036-09-SM-RP2LF vs 2036-9AFLF
2036-09-CFLF Surge Protection Circuit, ROHS COMPLIANT PACKAGE Bourns Inc 2036-09-SM-RP2LF vs 2036-09-CFLF
2036-09SM-RP3 Surge Protection Circuit Bourns Inc 2036-09-SM-RP2LF vs 2036-09SM-RP3
2036-09-BLF Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-3 Bourns Inc 2036-09-SM-RP2LF vs 2036-09-BLF
2036-9C8FLF TELECOM, SURGE PROTECTION CIRCUIT, XSS3, ROHS COMPLIANT PACKAGE Bourns Inc 2036-09-SM-RP2LF vs 2036-9C8FLF
2036-9C Surge Protection Circuit, Bourns Inc 2036-09-SM-RP2LF vs 2036-9C
2036-09-B9 Surge Protection Circuit, PACKAGE-3 Bourns Inc 2036-09-SM-RP2LF vs 2036-09-B9

Related Parts for 2036-09-SM-RP2LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2036-09-SM-RP2LF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2036-09-SM-RP2LF by Bourns Inc

Select Manufacturer
Which Manufacturer of 2036-09-SM-RP2LF would you like to use for your alert(s)?
  • Please alert me when 2036-09-SM-RP2LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2036-09-SM-RP2LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2036-09-SM-RP2LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2036-09-SM-RP2LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2036-09-SM-RP2LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2036-09-SM-RP2LF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: