-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TELECOM, SURGE PROTECTION CIRCUIT, XSS3, ROHS COMPLIANT, PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50P8977
|
Newark | Gas Discharge Tube, 90V, Smd, Product Range:Mini-Trigard 2036-Xx-Sm Series, Dc Breakover Voltage:90V, Gdt Case Style:3 Terminal Smd, Impulse Discharge Current:20Ka, Impulse Sparkover Voltage:550V, Svhc:No Svhc (15-Jan-2019), Rohs Compliant: Yes |Bourns 2036-09-SM-RPLF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1073 |
|
$1.2900 / $2.0400 | Buy Now |
DISTI #
84W7277
|
Newark | Gas Discharge Tube, 90V, Smd, Full Reel, Product Range:Mini-Trigard 2036-Xx-Sm Series, Dc Breakover Voltage:90V, Gdt Case Style:Smd, Impulse Discharge Current:20Ka, Impulse Sparkover Voltage:550V Rohs Compliant: Yes |Bourns 2036-09-SM-RPLF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8250 / $1.0500 | Buy Now |
DISTI #
2036-09-SM-RPLFCT-ND
|
DigiKey | GDT 90V 10KA 3 POLE SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24639 In Stock |
|
$0.8131 / $2.0500 | Buy Now |
DISTI #
2036-09-SM-RPLF
|
Avnet Americas | Precision Gas Discharge Tube Surge Protector - Tape and Reel (Alt: 2036-09-SM-RPLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 1000 |
|
$0.8050 / $0.9145 | Buy Now |
DISTI #
2036-09-SM-RPLF
|
Avnet Americas | Precision Gas Discharge Tube Surge Protector - Tape and Reel (Alt: 2036-09-SM-RPLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.8050 / $0.9145 | Buy Now |
DISTI #
2036-09-SM-RPLF
|
Avnet Americas | Precision Gas Discharge Tube Surge Protector - Bulk (Alt: 2036-09-SM-RPLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
652-2036-09-SM-RPLF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Sparkover100V/s 150V Miniature 3 Pole RoHS: Compliant | 8403 |
|
$0.8130 / $1.9600 | Buy Now |
DISTI #
70155509
|
RS | TUBE, GAS DISCHARGE, 5MM DIA., 7.5MM LONG 3 ELECTRODE, 90V | Bourns 2036-09-SM-RPLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6700 / $1.9600 | RFQ |
|
Onlinecomponents.com | Gas Discharge Tube (GDT) - 90VDC - 10kA DC - 10A AC - 2pF -Solder. RoHS: Compliant |
3587 In Stock |
|
$0.7710 / $0.8980 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 920 |
|
$0.7875 / $2.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2036-09-SM-RPLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2036-09-SM-RPLF
Bourns Inc
TELECOM, SURGE PROTECTION CIRCUIT, XSS3, ROHS COMPLIANT, PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | X-XXSS-X | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 2036-09-SM-RPLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2036-09-SM-RPLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2036-09-SM-RP | Surge Protection Circuit, | Bourns Inc | 2036-09-SM-RPLF vs 2036-09-SM-RP |
2036-09-SM-RPLF-H | Surge Protection Circuit, | Bourns Inc | 2036-09-SM-RPLF vs 2036-09-SM-RPLF-H |
2036-09-SMLF | TELECOM, SURGE PROTECTION CIRCUIT, XSS3, ROHS COMPLIANT PACKAGE-3 | Bourns Inc | 2036-09-SM-RPLF vs 2036-09-SMLF |
2036-09SM-RP3LF | Surge Protection Circuit, ROHS COMPLIANT PACKAGE | Bourns Inc | 2036-09-SM-RPLF vs 2036-09SM-RP3LF |
2036-09-SM-LF-H | Surge Protection Circuit, | Bourns Inc | 2036-09-SM-RPLF vs 2036-09-SM-LF-H |
2036-09SM-RP3 | Surge Protection Circuit | Bourns Inc | 2036-09-SM-RPLF vs 2036-09SM-RP3 |
2036-09-SM-RP2LF | Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-3 | Bourns Inc | 2036-09-SM-RPLF vs 2036-09-SM-RP2LF |
2036-09-SM-RP2 | Surge Protection Circuit, | Bourns Inc | 2036-09-SM-RPLF vs 2036-09-SM-RP2 |
2036-09SM-LF | IC TELECOM, SURGE PROTECTION CIRCUIT, XSS, ROHS COMPLIANT PACKAGE, Telecom Protection Circuit | Bourns Inc | 2036-09-SM-RPLF vs 2036-09SM-LF |