-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2036R-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 12A 15Mohm Sop8 | |
61082-203609LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 200 Positions. | |
UE863G262020361 | Amphenol Communications Solutions | 2X2SFP ULTRAPORT W/H LP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K9407
|
Newark | Gas Discharge Tube, 3 Pole, 600V, Product Range:Mini-Trigard 2036 Series, Dc Breakover Voltage:600V, Gdt Case Style:Radial Leaded, Impulse Discharge Current:20Ka, Impulse Sparkover Voltage:1.1Kv Rohs Compliant: Yes |Bourns 2036-60-B2LF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9180 / $1.0300 | Buy Now |
DISTI #
2036-60-B2LF-ND
|
DigiKey | GDT 600V 10KA 3 POLE TH Min Qty: 1 Lead time: 4 Weeks Container: Tray |
990 In Stock |
|
$0.8459 / $2.1300 | Buy Now |
DISTI #
2036-60-B2LF
|
Avnet Americas | Surge Arrestor 3-Pole Gas Discharge Tube 600VDC 20kA Thru-Hole Tray - Bulk (Alt: 2036-60-B2LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8375 / $0.9514 | Buy Now |
DISTI #
652-2036-60-B2LF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Sparkover100V/s 600V Miniature 3 Pole RoHS: Compliant | 1370 |
|
$0.8450 / $2.0300 | Buy Now |
DISTI #
70155551
|
RS | Gas Tube, 3 Electr, 600V, 20kA, 5 mm, TH Radial, Bulk pack, 2036 Series | Bourns 2036-60-B2LF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7400 / $2.0500 | RFQ |
|
Onlinecomponents.com | Gas Discharge Tubes 600VDC 10kADC 10AAC 2pF Radial Thru-Hole RoHS: Compliant |
2024 In Stock |
|
$0.8000 / $1.2740 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$1.4784 / $2.6880 | Buy Now | |
DISTI #
2036-60-B2LF
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Sparkover100V/s 600V Miniature 3 Pole RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.8200 / $0.9400 | Buy Now |
DISTI #
2036-60-B2LF
|
Avnet Abacus | Surge Arrestor 3-Pole Gas Discharge Tube 600VDC 20kA Thru-Hole Tray (Alt: 2036-60-B2LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2036-60-B2LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2036-60-B2LF
Bourns Inc
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | O-XXSS-P3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 2036-60-B2LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2036-60-B2LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2036-60B8F | Surge Protection Circuit, | Bourns Inc | 2036-60-B2LF vs 2036-60B8F |
2036-60SM-RP3LF | Surge Protection Circuit, ROHS COMPLIANT PACKAGE | Bourns Inc | 2036-60-B2LF vs 2036-60SM-RP3LF |
2036-60AFLF | Surge Protection Circuit, ROHS COMPLIANT PACKAGE | Bourns Inc | 2036-60-B2LF vs 2036-60AFLF |
2036-60-B3LF | Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-3 | Bourns Inc | 2036-60-B2LF vs 2036-60-B3LF |
2036-60C2LF | Surge Protection Circuit, ROHS COMPLIANT PACKAGE | Bourns Inc | 2036-60-B2LF vs 2036-60C2LF |
2036-60C8F | Surge Protection Circuit, | Bourns Inc | 2036-60-B2LF vs 2036-60C8F |
2036-60CFLF | Surge Protection Circuit, ROHS COMPLIANT PACKAGE | Bourns Inc | 2036-60-B2LF vs 2036-60CFLF |
2036-60C9 | Surge Protection Circuit, | Bourns Inc | 2036-60-B2LF vs 2036-60C9 |
2036-60-SMLF-H | Surge Protection Circuit, | Bourns Inc | 2036-60-B2LF vs 2036-60-SMLF-H |
2036-60B3FLF | Surge Protection Circuit, ROHS COMPLIANT PACKAGE | Bourns Inc | 2036-60-B2LF vs 2036-60B3FLF |