Part Details for 2036034 by WIRFA
Overview of 2036034 by WIRFA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2036034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS2-IDC-S-34-LED-U
|
TME | Transition, W: 95mm, D: 70.6mm, H: 92.6mm, Uoper: 24V, Temp: -20÷60°C Min Qty: 1 | 0 |
|
$81.6900 | RFQ |