Part Details for 2036320600 by Molex
Overview of 2036320600 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2036320600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM22485-ND
|
DigiKey | CONN PLUG HSG 6POS 3.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1369 In Stock |
|
$0.1869 / $0.3400 | Buy Now |
DISTI #
2036320600
|
Avnet Americas | Conn Housing Power PL 3mm ST Panel Mount Bag - Bulk (Alt: 2036320600) RoHS: Compliant Min Qty: 4200 Package Multiple: 1400 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3059 / $0.4053 | Buy Now |
DISTI #
203632-0600
|
TTI | Headers & Wire Housings Dual Row 6 Ckt Panel Mounts Black RoHS: Compliant pbFree: Pb-Free Min Qty: 4200 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.2860 | Buy Now |
DISTI #
MOL203632-0600
|
Interstate Connecting Components | MICROFIT TPA PLG HSNG 6CKT DUAL ROW,PNL MT,BLK | 987 |
|
$0.2470 / $0.3489 | Buy Now |
Part Details for 2036320600
2036320600 CAD Models
2036320600 Part Data Attributes
|
2036320600
Molex
Buy Now
Datasheet
|
Compare Parts:
2036320600
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |