Part Details for 2036322001 by Molex
Overview of 2036322001 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2036322001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2036322001-ND
|
DigiKey | MICROFIT TPA DR PLUG HSG 20CKT V Min Qty: 4200 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4411 | Buy Now |
DISTI #
2036322001
|
Avnet Americas | Conn Housing Power PL 3mm ST Cable Mount Bag - Bulk (Alt: 2036322001) RoHS: Compliant Min Qty: 4200 Package Multiple: 600 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4400 / $0.5301 | Buy Now |
DISTI #
203632-2001
|
TTI | Headers & Wire Housings MICROFIT TPA DR PLUG HSG 20CKT V0 RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Each |
Americas - 600 In Stock |
|
$0.4000 / $0.7800 | Buy Now |