Part Details for 2037-8029-92 by TE Connectivity
Overview of 2037-8029-92 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8029ARZ | Analog Devices | HIGH PERFORMANCE RRIO | |
AD8029ARZ-REEL | Analog Devices | HIGH PERFORMANCE RRIO | |
AD8029AKSZ-REEL7 | Analog Devices | HIGH PERFORMANCE RRIO |
Price & Stock for 2037-8029-92
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 2037 8029 92 RoHS: Compliant | 0 |
|
$55.3100 / $162.3400 | Buy Now |
|
Master Electronics | 2037 8029 92 RoHS: Compliant | 0 |
|
$55.3100 / $162.3400 | Buy Now |
Part Details for 2037-8029-92
2037-8029-92 CAD Models
2037-8029-92 Part Data Attributes
|
2037-8029-92
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2037-8029-92
TE Connectivity
2037-8029-92
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.67 inch | |
Body Length | 1.375 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-58/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 4 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.06 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.15 |
Alternate Parts for 2037-8029-92
This table gives cross-reference parts and alternative options found for 2037-8029-92. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2037-8029-92, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39012/56-3129 | RF SMA Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Plug | TE Connectivity | 2037-8029-92 vs M39012/56-3129 |
SMA-1058-56-000-02 | RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug | Midwest Microwave | 2037-8029-92 vs SMA-1058-56-000-02 |
M39012/56-3029 | CONNECTOR, RF, CABLE MOUNT,PLUG,1 CONTACTS,PIN,CRIMP TERMINAL,LOCKING | TE Connectivity | 2037-8029-92 vs M39012/56-3029 |