Part Details for 2037593 (ALTERNATE: 2037593) by RS Pro
Overview of 2037593 (ALTERNATE: 2037593) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2037593 (ALTERNATE: 2037593)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70789822
|
RS | Steel Girder Threaded Rod Clip & Hanger 0.5"(12.7mm) Dia | RS PRO 2037593 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 / $0.6750 | RFQ |