-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3492
|
Newark | Mezzanine Conn, Rcpt, 30Pos, 2Row, 0.4Mm Rohs Compliant: Yes |Molex 203955-0301 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6576 |
|
$1.5100 / $2.2400 | Buy Now |
DISTI #
44AJ6108
|
Newark | Slimstack Board-To-Board Connector 0.40Mm Pitch/Molex |Molex 203955-0301 Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 | Buy Now |
DISTI #
MOL203955-0301
|
Heilind Electronics | 0.4C B-B RECPT,H=5.0, 30CKT FLOATING, SLIMSTACK | Americas - 4950 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SlimStack Board-to-Board Connector - 30 Circuits - 0.40mm Pitch - FSB5 Floating Series - Receptacle - 5.00mm Mated Height - 3.80mm Mated Width. |
32700 Partner Stock |
|
$0.9790 / $1.1600 | Buy Now |
DISTI #
MOL203955-0301
|
Interstate Connecting Components | 0.4C B-B RECPT,H=5.0, 30CKT FLOATING, SLIMSTACK | 1650 |
|
Buy Now | |
DISTI #
Molex 203955-0301
|
PEI Genesis | Board Stacking Connector | 32700 |
|
Buy Now | |
|
Master Electronics | SlimStack Board-to-Board Connector - 30 Circuits - 0.40mm Pitch - FSB5 Floating Series - Receptacle - 5.00mm Mated Height - 3.80mm Mated Width. |
32700 Partner Stock |
|
$0.9790 / $1.1600 | Buy Now |
DISTI #
10156161
|
TestEquity LLC | Molex 203955-0301 SlimStack Board-to-Board Connector, 0.40mm Pitch, FSB5 Floating Series, Receptacle, 5.00mm Mated Height, 3.80mm Mated Width, 30 Circuits | 32700 |
|
$1.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy