Part Details for 203955-0302 by Molex
Overview of 203955-0302 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 203955-0302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5170
|
Newark | 0.4 Floating Bb Conn. H=5 Rec Pkg |Molex 203955-0302 Min Qty: 13200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 | Buy Now |
DISTI #
2039550302
|
Avnet Americas | Connector Stacking RCP 30 Position 5mm Stack Height 0.4mm Solder Straight SMD T/R (Alt: 2039550302) Min Qty: 13200 Package Multiple: 13200 Lead time: 30 Weeks, 0 Days | 0 |
|
$1.4915 | Buy Now |
DISTI #
538-203955-0302
|
Mouser Electronics | Board to Board & Mezzanine Connectors .4 FLOATING BB CONN H=5 REC PKG RoHS: Compliant | 0 |
|
$1.0800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3800 / $1.5300 | Buy Now |
DISTI #
2039550302
|
Avnet Americas | Connector Stacking RCP 30 Position 5mm Stack Height 0.4mm Solder Straight SMD T/R (Alt: 2039550302) Min Qty: 13200 Package Multiple: 13200 Lead time: 30 Weeks, 0 Days | 0 |
|
$1.4915 | Buy Now |
Part Details for 203955-0302
203955-0302 CAD Models
203955-0302 Part Data Attributes:
|
203955-0302
Molex
Buy Now
|
Compare Parts:
203955-0302
Molex
|
Samacsys Manufacturer | Molex |