Part Details for 203DMQ100 by SMC Diode Solutions
Overview of 203DMQ100 by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 203DMQ100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-203DMQ100-ND
|
DigiKey | DIODE MOD SCHOTT 100V 100A PRM4 Min Qty: 1 Lead time: 12 Weeks Container: Box |
9 In Stock |
|
$52.2517 / $63.8600 | Buy Now |
DISTI #
203DMQ100-SMC
|
TME | Module: diode, double series, 100V, If: 100Ax2, PRM4-ISO, screw Min Qty: 1 | 0 |
|
$57.3000 / $72.2000 | RFQ |