Part Details for 203M016-19B10 by TE Connectivity
Overview of 203M016-19B10 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 203M016-19B10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC203M016-19B10
|
Heilind Electronics | Americas - 1 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Shrink Boot Adapters 180° 16 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin |
30 In Stock |
|
$18.4800 / $30.5600 | Buy Now |
DISTI #
140070-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters 203M016-19B10 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 147 In Stock |
|
$21.4700 | Buy Now |
DISTI #
000000000001115463
|
Sager | Circular MIL Spec Strain Reliefs & Adapters ADAPTER | 0 |
|
Buy Now | |
|
Master Electronics | Shrink Boot Adapters 180° 16 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin |
30 In Stock |
|
$18.4800 / $30.5600 | Buy Now |
Part Details for 203M016-19B10
203M016-19B10 CAD Models
203M016-19B10 Part Data Attributes:
|
203M016-19B10
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
203M016-19B10
TE Connectivity
Circular Connector Adapter, 10 Contact(s)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 10 |