Part Details for 204-4-024-0-HTF-LS0 by MPE-Garry GmbH
Overview of 204-4-024-0-HTF-LS0 by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 204-4-024-0-HTF-LS0
204-4-024-0-HTF-LS0 CAD Models
204-4-024-0-HTF-LS0 Part Data Attributes
|
204-4-024-0-HTF-LS0
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
204-4-024-0-HTF-LS0
MPE-Garry GmbH
Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.174 inch | |
Body Depth | 0.297 inch | |
Body Length | 0.616 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |
Alternate Parts for 204-4-024-0-HTF-LS0
This table gives cross-reference parts and alternative options found for 204-4-024-0-HTF-LS0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 204-4-024-0-HTF-LS0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL22-0248U | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | MPE-Garry GmbH | 204-4-024-0-HTF-LS0 vs BL22-0248U |
M80-4S12405 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, M2x0.4, Black Insulator | Harwin | 204-4-024-0-HTF-LS0 vs M80-4S12405 |
853-83-024-20-002101 | Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 204-4-024-0-HTF-LS0 vs 853-83-024-20-002101 |
416-83-224-41-011101 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 204-4-024-0-HTF-LS0 vs 416-83-224-41-011101 |
853-87-024-10-002101 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 204-4-024-0-HTF-LS0 vs 853-87-024-10-002101 |
CA-D24MSR-1C-L | Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Circuit Assembly | 204-4-024-0-HTF-LS0 vs CA-D24MSR-1C-L |
200-4-024-0-HTF-LS0 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | 204-4-024-0-HTF-LS0 vs 200-4-024-0-HTF-LS0 |
M80-4S12401 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, M2x0.4, Black Insulator | Harwin | 204-4-024-0-HTF-LS0 vs M80-4S12401 |
803-83-24-10-001101 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking | PRECI-DIP SSA | 204-4-024-0-HTF-LS0 vs 803-83-24-10-001101 |
416-87-224-41-011101 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 204-4-024-0-HTF-LS0 vs 416-87-224-41-011101 |