Part Details for 204-9S by CTS Corporation
Overview of 204-9S by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 204-9S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
119-204-9S-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.05A 24V Min Qty: 1500 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8336 | Buy Now |
DISTI #
204-9S
|
Avnet Americas | Multi-Functional DIP Switch with Epoxy Seal SPST 9 Position SMD Tube - Rail/Tube (Alt: 204-9S) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Container: Tube | 0 |
|
$0.5831 / $0.8411 | Buy Now |
DISTI #
774-204-9S
|
Mouser Electronics | DIP Switches / SIP Switches DIP SW Gull Wing Gold Plated 5 SW SPST, TUBE PACK RoHS: Compliant | 0 |
|
$0.7990 / $0.8150 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Tube | 0Tube |
|
$0.6970 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7640 / $1.1140 | Buy Now |
DISTI #
204-9S
|
Avnet Abacus | (Alt: 204-9S) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |