Part Details for 2040.0612 by Schurter Electronic Components
Overview of 2040.0612 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 2040.0612
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F7241
|
Newark | Fuse, Pcb, 500Ma, 250V, Time Delay, Fuse Current:500Ma, Voltage Rating Vac:250Vac, Product Range:Msu 250 Series, Voltage Rating Vdc:125Vdc, Blow Characteristic:Time Delay, Fuse Case Style:Radial Leaded, Breaking Capacity Current Dc:-Rohs Compliant: Yes |Schurter 2040.0612 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 2040.0612
2040.0612 CAD Models
2040.0612 Part Data Attributes:
|
2040.0612
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2040.0612
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | TIME LAG | |
Body Height | 9 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 2 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CSA; GR; IEC; ITU; TIA; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 2040.0612
This table gives cross-reference parts and alternative options found for 2040.0612. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2040.0612, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0313.500VXP | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 2040.0612 vs 0313.500VXP |
GST.600 | Electric Fuse, Time Lag Blow, 0.6A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 2040.0612 vs GST.600 |
0313.500HXIDP | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 2040.0612 vs 0313.500HXIDP |
0313.500IDMXP | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 2040.0612 vs 0313.500IDMXP |
0313.500IDHXP | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 2040.0612 vs 0313.500IDHXP |
0313.500HXP | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Supplemental, Inline/holder, 3AG, ROHS COMPLIANT | Littelfuse Inc | 2040.0612 vs 0313.500HXP |
0313.500IDVXP | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 2040.0612 vs 0313.500IDVXP |
GST-A.600 | Electric Fuse, | Conquer Electronics Co Ltd | 2040.0612 vs GST-A.600 |
GSL.600 | Electric Fuse, Time Lag Blow, 0.6A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 2040.0612 vs GSL.600 |