-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R2925
|
Newark | Memory Card Connector, Sd, 9 Position, Memory/Card Type:Sd, Insert & Eject Mechanism:Push-Pull, No. Of Contacts:9Contacts, Contact Material:Phosphor Bronze, Contact Plating:Gold Plated Contacts, Product Range:-, Body Length:25Mm Rohs Compliant: Yes |Te Connectivity 2041021-3 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 16 |
|
RFQ | ||
DISTI #
2041021-3 TAPE
|
TTI | Memory Card Connectors RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | Americas - 0 |
|
Buy Now | |
DISTI #
2041021-3
|
Avnet Abacus | Conn SD Card M 9 POS Solder RA SMD Tray (Alt: 2041021-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2041021-3
|
Avnet Abacus | Conn SD Card M 9 POS Solder RA SMD Tray (Alt: 2041021-3) RoHS: Compliant Min Qty: 48 Package Multiple: 48 | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | SECURE DIGITAL CONN,TOP,PUSH-PUL / 11 (9 + 2) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold | 2640 |
|
RFQ | |
DISTI #
2112526
|
element14 Asia-Pacific | CONNECTOR, SD, PUSH PULL, SMT, R/A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.3288 / $2.5851 | Buy Now |
DISTI #
2112526
|
Farnell | CONNECTOR, SD, PUSH PULL, SMT, R/A RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$1.4723 / $2.5204 | Buy Now |
|
Perfect Parts Corporation | 33985 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2041021-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2041021-3
TE Connectivity
PCB CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.13 inch | |
Body Depth | 0.984 inch | |
Body Length | 1.098 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.413 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 |
This table gives cross-reference parts and alternative options found for 2041021-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2041021-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WTB-P20-SMT-05 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | SunLight | 2041021-3 vs WTB-P20-SMT-05 |
CLE9109-0100G | PCB Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Surface Mount Terminal, Receptacle, | SMK Corporation | 2041021-3 vs CLE9109-0100G |
521005350 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | W+P Products GmbH | 2041021-3 vs 521005350 |
2041021-2 | PCB CONNECTOR | TE Connectivity | 2041021-3 vs 2041021-2 |
RMC06DRAI-S734 | Card Edge Connector, 12 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 2041021-3 vs RMC06DRAI-S734 |
W033-0530-203-Z | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | SMP Technology Inc | 2041021-3 vs W033-0530-203-Z |
200G1-MV05 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking Mech, Receptacle | South Sea Terminal Co Ltd | 2041021-3 vs 200G1-MV05 |
FMC06DRAI-S734 | Card Edge Connector, 12 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 2041021-3 vs FMC06DRAI-S734 |
HMC06DRAI-S734 | Card Edge Connector, 12 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 2041021-3 vs HMC06DRAI-S734 |
EMC06DRAI-S734 | Card Edge Connector, 12 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 2041021-3 vs EMC06DRAI-S734 |