-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2041215-1) ZIF FPC 0.5mm, 60P, 2.5H, LOCK TYPE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH0223
|
Newark | Connector, Fpc, 60Pos, 1Row, 0.5Mm Rohs Compliant: Yes |Te Connectivity 2041215-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2896 |
|
$1.9000 / $2.3100 | Buy Now |
DISTI #
32AH8799
|
Newark | Connector, Fpc, 60Pos, 1Row, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:60Contacts, Gender:Receptacle, Product Range:-, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row, Ffc/Fpc Thickness:0.3Mm Rohs Compliant: Yes |Amp Te Connectivity 2041215-1 RoHS: Compliant Min Qty: 18000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3100 | Buy Now |
DISTI #
17-2041215-1CT-ND
|
DigiKey | CONN FPC BOTTOM 60POS 0.5MM R/A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
50 In Stock |
|
$0.8864 / $2.0400 | Buy Now |
DISTI #
2041215-1
|
Avnet Americas | FFC / FPC Board Connector, ZIF, 0.5 mm, 60 Contacts, Receptacle, Surface Mount, Bottom - Product that comes on tape, but is not reeled (Alt: 2041215-1) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Container: Ammo Pack | 0 |
|
RFQ | |
|
Future Electronics | 60 Position 0.5mm Pitch Lock Type Right Anlge Receptacle Flex to Board Connector RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Lead time: 14 Weeks Container: Reel | 1800Reel |
|
$1.0900 | Buy Now |
DISTI #
AMP2041215-1
|
Heilind Electronics | ZIF FPC 0.5mm,60P,2.5H LOCK TYPE | Americas - 4050 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ZIF FPC 0.50mm PITCH CONNECTOR, 60POS., 2.5mm HIGH, LOCK TYPE RoHS: Compliant |
50343 In Stock |
|
$0.9680 / $1.0760 | Buy Now |
DISTI #
60272871
|
Verical | Conn FFC/FPC Connector SKT 60 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 | Americas - 27000 |
|
$0.9300 / $0.9900 | Buy Now |
DISTI #
65692711
|
Verical | Conn FFC/FPC Connector SKT 60 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 | Americas - 19800 |
|
$0.9300 / $0.9900 | Buy Now |
DISTI #
63254152
|
Verical | Conn FFC/FPC Connector SKT 60 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 450 Package Multiple: 450 Date Code: 1949 | Americas - 1800 |
|
$1.3130 / $1.4040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2041215-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2041215-1
TE Connectivity
(2041215-1) ZIF FPC 0.5mm, 60P, 2.5H, LOCK TYPE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.1 inch | |
Body Depth | 0.299 inch | |
Body Length | 1.387 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 15 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
Withdrawl Force-Min | ZIF N |
This table gives cross-reference parts and alternative options found for 2041215-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2041215-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9026-12-11-20 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.156 inch Pitch, Press Fit Terminal, Receptacle | ECS | 2041215-1 vs 9026-12-11-20 |