-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Displayport,20P,Vertical,DIP Type,15u"
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2041441-3-ND
|
DigiKey | DISPLAYPORT,20P,VERTICAL,DIP TYP Min Qty: 12000 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.7600 | Buy Now |
DISTI #
571-2041441-3
|
Mouser Electronics | HDMI, Displayport & DVI Connectors Displayport,20P,Vertical,DIP Type,15u RoHS: Compliant | 0 |
|
$1.8800 | Order Now |
DISTI #
AMP2041441-3
|
Heilind Electronics | DISPLAYPORT,20P,VERTICAL,DIP T | Americas - 0 in Stock |
|
$2.0501 | Buy Now |
|
Onlinecomponents.com | Displayport,20P,Vertical,DIP Type,15u" RoHS: Compliant | 0 |
|
$1.7700 / $5.1900 | Buy Now |
DISTI #
AMP2041441-3
|
Interstate Connecting Components | DISPLAYPORT,20P,VERTICAL,DIP T | 0 |
|
$2.0501 | Buy Now |
DISTI #
2041441-3
|
Avnet Abacus | (Alt: 2041441-3) RoHS: Compliant Min Qty: 12000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Displayport,20P,Vertical,DIP Type,15u" RoHS: Compliant | 0 |
|
$1.7700 / $5.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2041441-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2041441-3
TE Connectivity
Displayport,20P,Vertical,DIP Type,15u"
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | PHOSPHOR BRONZE | |
Terminal Length | 0.082 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |