-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOCKET ASSY, DMD 350, T/R, G/F
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2041549-1CT-ND
|
DigiKey | SOCKET ASSY, DMD 350, T/R, G/F Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
579 In Stock |
|
$5.1430 / $9.0600 | Buy Now |
DISTI #
2041549-1
|
Avnet Americas | Conn PGA Socket SKT 350 POS 1.27mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 2041549-1) RoHS: Compliant Min Qty: 10800 Package Multiple: 300 Container: Reel | 0 |
|
$5.4516 | Buy Now |
DISTI #
571-2041549-1
|
Mouser Electronics | IC & Component Sockets SOCKET ASSY, DMD 350, T/R, G/F RoHS: Compliant | 0 |
|
$5.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10800 Package Multiple: 300 Lead time: 14 Weeks | 0 |
|
$4.8500 | Buy Now |
DISTI #
AMP2041549-1
|
Heilind Electronics | SOCKET ASSY, DMD 350, T/R, G/F | Americas - 0 in Stock |
|
$6.0506 | Buy Now |
|
Onlinecomponents.com | SOCKET ASSY, DMD 350, T/R, G/F RoHS: Compliant | 0 |
|
$5.2100 / $15.3100 | Buy Now |
DISTI #
AMP2041549-1
|
Interstate Connecting Components | SOCKET ASSY, DMD 350, T/R, G/F | 0 |
|
$6.0506 | Buy Now |
DISTI #
2041549-1
|
Avnet Abacus | - Tape and Reel (Alt: 2041549-1) RoHS: Compliant Min Qty: 10800 Package Multiple: 1200 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2041549-1
|
Avnet Abacus | (Alt: 2041549-1) RoHS: Compliant Min Qty: 10800 Package Multiple: 300 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2041549-1
|
Avnet Asia | Conn PGA Socket SKT 350 POS 1.27mm Solder ST SMD Embossed T/R (Alt: 2041549-1) RoHS: Compliant Min Qty: 10800 Package Multiple: 300 Lead time: 13 Weeks, 1 Days | 0 |
|
$4.2612 / $4.8013 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2041549-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2041549-1
TE Connectivity
SOCKET ASSY, DMD 350, T/R, G/F
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Depth | 0.157 inch | |
Contact Configuration | 35X36 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Current Rating | 0.5 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA350 | |
Housing Material | POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Number of Contacts | 350 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT |