Part Details for 2041603 (ALTERNATE: 02041603) by SAB Bröckskes
Overview of 2041603 (ALTERNATE: 02041603) by SAB Bröckskes
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2041603 (ALTERNATE: 02041603)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70039065
|
RS | Control cable, 3C, 16 AWG, 27-29x30, 600 V, Gray PVC jkt, UL CSA | SAB 2041603 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 6 |
|
$121.9000 / $138.5200 | Buy Now |