Part Details for 2041605101015 by HARTING Technology Group
Overview of 2041605101015 by HARTING Technology Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2041605101015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ2713
|
Newark | Har-Bus 64 (Din 5Row) Female Angled 160Pin, Solder, 30Uin Au |Harting 2041605101015 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
617-2041605101015
|
Mouser Electronics | DIN 41612 Connectors har-bus 64 (DIN 5row) female angled 160pin, solder, 30uin Au | 0 |
|
$72.9200 / $79.8500 | Order Now |