Part Details for 2042004 by SAB Bröckskes
Overview of 2042004 by SAB Bröckskes
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2042004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2337-2042004-ND
|
DigiKey | CABLE 4COND 20 AWG GRAY 1=1FT Min Qty: 1 Lead time: 8 Weeks Container: Spool MARKETPLACE PRODUCT |
62690 In Stock |
|
$0.7300 / $1.4300 | Buy Now |
DISTI #
74425406
|
RS | CC600 oil resistant multiconductor PVC flexible control cable 20/4c UL CSA 600V | SAB 2042004 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Linear Foot | 0 |
|
$0.8800 / $1.0200 | RFQ |