Part Details for 2042014 by SAB Bröckskes
Overview of 2042014 by SAB Bröckskes
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2042014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2337-2042014-ND
|
DigiKey | CABLE 14COND 20 AWG GRAY 1=1FT Min Qty: 1 Lead time: 8 Weeks Container: Spool MARKETPLACE PRODUCT |
4054 In Stock |
|
$2.3500 / $4.2000 | Buy Now |
DISTI #
74388909
|
RS | CC600 oil resistant multiconductor PVC flexible control cable 20/14c UL CSA 600V | SAB 2042014 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Linear Foot | 0 |
|
$3.9900 / $4.2400 | RFQ |