Part Details for 2042018 (ALTERNATE: 02042018) by SAB Bröckskes
Overview of 2042018 (ALTERNATE: 02042018) by SAB Bröckskes
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2042018 (ALTERNATE: 02042018)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70039038
|
RS | Control cable, 18C, 20 AWG, 17x32, 600 V, Gray PVC jkt, UL CSA | SAB 2042018 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 31 Weeks, 0 Days Container: ft. Coil | 34 |
|
$253.9400 / $288.5700 | Buy Now |