-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17854-ND
|
DigiKey | CONN PLUG HSG 10POS 1.80MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
954 In Stock |
|
$1.8404 / $3.4100 | Buy Now |
DISTI #
2042230010
|
Avnet Americas | Housing Squba Sealed Plug Crimp 10 Circuits Single Row 1.8mm Pitch Nylon Black Bag - Bulk (Alt: 2042230010) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6125 / $2.3487 | Buy Now |
DISTI #
MOL204223-0010
|
Interstate Connecting Components | CRMP PLUG,HSG,1.8MM,10CKT SQUBA SNGL RW SEALD ASSY,WTW | 239 |
|
$1.5821 / $2.0000 | Buy Now |
DISTI #
2042230010
|
Avnet Abacus | Housing Squba Sealed Plug Crimp 10 Circuits Single Row 1.8mm Pitch Nylon Black Bag (Alt: 2042230010) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549803539567
|
Chip1Stop | PCB to cable connector RoHS: Compliant | 3337 |
|
$1.6300 / $2.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2042230010
Molex
Buy Now
|
Compare Parts:
2042230010
Molex
|
Samacsys Manufacturer | Molex |