-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25T0313
|
Newark | Wire-Board Connector, Header 2 Position, No. Of Contacts:2Contacts, Product Range:Elcon Mini Series, Connector Mounting:Through Hole Mount, Contact Termination Type:Press Fit, Pitch Spacing:7.8Mm, Gender:Header, Contact Gender:Pin Rohs Compliant: Yes |Te Connectivity 2042274-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 64 |
|
$4.3900 | Buy Now |
DISTI #
28X2694
|
Newark | Wire-Board Connector, Header 2 Position, Full Reel, No. Of Contacts:2Contacts, Product Range:Elcon Mini Series, Connector Mounting:Through Hole Mount, Contact Termination Type:Press Fit, Pitch Spacing:7.8Mm, Gender:Header Rohs Compliant: Yes |Te Connectivity 2042274-2 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.5700 / $5.1500 | Buy Now |
DISTI #
A105511CT-ND
|
DigiKey | CONN HEADER 2POS PCB Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3060 In Stock |
|
$2.4646 / $4.1100 | Buy Now |
DISTI #
2042274-2
|
Avnet Americas | Conn Power HDR 2Power/4Signal POS Solder ST Thru-Hole 1 Port - Tape and Reel (Alt: 2042274-2) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 6 Weeks, 3 Days Container: Reel | 4350 |
|
$2.1759 | Buy Now |
DISTI #
25T0313
|
Avnet Americas | Conn Power HDR 2Power/4Signal POS Solder ST Thru-Hole 1 Port - Product that comes on tape, but is not reeled (Alt: 25T0313) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Ammo Pack | 64 Partner Stock |
|
$5.9300 / $6.3600 | Buy Now |
DISTI #
571-2042274-2
|
Mouser Electronics | Power to the Board 2P PIN POWER BUS BAR VERT RAPID LOCK BLK RoHS: Compliant | 771 |
|
$3.7600 / $6.3700 | Buy Now |
DISTI #
V36:1790_11777594
|
Arrow Electronics | Conn Wire to Board PL 2Power POS 7.8mm Solder ST Top Entry Thru-Hole T/R Min Qty: 150 Package Multiple: 150 Lead time: 7 Weeks Date Code: 2139 | Americas - 3900 |
|
$2.5710 / $3.2115 | Buy Now |
DISTI #
V72:2272_11777594
|
Arrow Electronics | Conn Wire to Board PL 2Power POS 7.8mm Solder ST Top Entry Thru-Hole T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2133 Container: Cut Strips | Americas - 133 |
|
$2.6580 / $3.2990 | Buy Now |
|
Future Electronics | Single Row 2 Position 7.8 mm Spacing Vertical Header Connector RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 | 0 |
|
$3.1000 | Buy Now |
|
Future Electronics | Single Row 2 Position 7.8 mm Spacing Vertical Header Connector RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 150 Container: Reel | 0Reel |
|
$3.1000 / $3.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2042274-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2042274-2
TE Connectivity
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.598 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.307 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 40 A | |
Rated Voltage | 500 V | |
Reference Standard | UL | |
Terminal Pitch | 7.8 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |