Part Details for 204318-5001 by Molex
Overview of 204318-5001 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
50011-XX008LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, Position Polarized, 540 Positions, 2 Guide Pin, 2.54mm (0.100in) Pitch | |
50015-5068ALF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Through Hole, 4 Row, 68 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 204318-5001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK2880
|
Newark | Cst 8Mm Smt Top Mount Socket |Molex 204318-5001 RoHS: Not Compliant Min Qty: 504 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5300 / $8.0100 | Buy Now |
DISTI #
2043185001
|
Avnet Americas | CST 8MM SMT TOP MOUNT SOCKET (Alt: 2043185001) Min Qty: 504 Package Multiple: 504 Lead time: 23 Weeks, 0 Days | 0 |
|
$5.7984 / $7.5217 | Buy Now |
DISTI #
538-204318-5001
|
Mouser Electronics | Pin & Socket Connectors CST 8MM SMT TOP MOUNT SOCKET RoHS: Compliant | 0 |
|
$5.9900 / $6.7700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8800 / $5.7200 | Buy Now |