Part Details for 2044-1X10G00SA by Oupiin
Overview of 2044-1X10G00SA by Oupiin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC32044IFK | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, CQCC28, CC-28 | |
TLC32044MFK/B | Rochester Electronics LLC | Rochester Manufactured TLC32044, VB Interface, 28 LCC Package, Mil Temp spec. | |
TLC32044IN | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, PDIP28, PLASTIC, DIP-28 |
Price & Stock for 2044-1X10G00SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2553-2044-1X10G00SA-ND
|
DigiKey | PCB SOCKET, SINGLE ROW, 10 PIN, Min Qty: 1 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
6 In Stock |
|
$0.1800 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 108 | 0 |
|
$0.1667 | Buy Now |
|
Onlinecomponents.com | Header - Female Socket - 10 Position - 1 Row - 0.100" (2.54mm) Pitch - Push-Pull - 2A - Solder Termination - Through Hole. RoHS: Compliant |
684 In Stock 2052 On Order 14 Factory Stock |
|
$0.1727 / $0.2665 | Buy Now |
DISTI #
82426155
|
Verical | Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tray Min Qty: 216 Package Multiple: 108 Date Code: 2327 | Americas - 648 |
|
$0.2415 / $0.3465 | Buy Now |
|
Master Electronics | Header - Female Socket - 10 Position - 1 Row - 0.100" (2.54mm) Pitch - Push-Pull - 2A - Solder Termination - Through Hole. RoHS: Compliant |
684 In Stock 2052 On Order 14 Factory Stock |
|
$0.1727 / $0.2665 | Buy Now |
Part Details for 2044-1X10G00SA
2044-1X10G00SA CAD Models
2044-1X10G00SA Part Data Attributes
|
2044-1X10G00SA
Oupiin
Buy Now
Datasheet
|
Compare Parts:
2044-1X10G00SA
Oupiin
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OUPIIN AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.098 inch | |
Body Depth | 0.335 inch | |
Body Length | 1.016 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED THERMOPLASTIC POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |